Weidmuller 1616460000 ZSI Series Beige, Single-Level, Clamp Termination, Fused

RS Stock No.: 226-0068Brand: WeidmüllerManufacturers Part No.: 1616460000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

ZSI

Termination Method

Clamp

Fused

Yes

Voltage Rating

500 V

Current Rating

12A

Pitch

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Fuse Terminals

Accepting standard 20x5mm (max. 6.3A) and 1/4 x1 1/4 in. (max. 10A) fuses, these terminals have a pivot top so that the fuses can be isolated, and then removed or tested in situ.,For end protection, an end cover for the lower half of the terminal is required and a fuse plate, which flips up for easy access, is required for protection of the upper fuse carrier.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Stock information temporarily unavailable.

€ 32.00

€ 6.40 Each (In a Pack of 5) (Exc. Vat)

€ 40.16

€ 8.032 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1616460000 ZSI Series Beige, Single-Level, Clamp Termination, Fused

€ 32.00

€ 6.40 Each (In a Pack of 5) (Exc. Vat)

€ 40.16

€ 8.032 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1616460000 ZSI Series Beige, Single-Level, Clamp Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

ZSI

Termination Method

Clamp

Fused

Yes

Voltage Rating

500 V

Current Rating

12A

Pitch

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Fuse Terminals

Accepting standard 20x5mm (max. 6.3A) and 1/4 x1 1/4 in. (max. 10A) fuses, these terminals have a pivot top so that the fuses can be isolated, and then removed or tested in situ.,For end protection, an end cover for the lower half of the terminal is required and a fuse plate, which flips up for easy access, is required for protection of the upper fuse carrier.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI