Weidmuller 1775490000 Printers Series Blue, 1.5mm², Single-Level, Clamp Termination

RS tilauskoodi: 826-2928Tuotemerkki: WeidmüllerValmistajan osanumero.: 1775490000
brand-logo

Tekninen dokumentti

Tekniset tiedot

Colour

Blue

Number of Levels

Single

American Wire Gauge

30 → 16AWG

Series

Printers

Termination Method

Clamp

Cable CSA

1.5mm²

Current Rating

17.5A

Voltage Rating

500 V

Pitch

3.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Tuotetiedot

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 9,95

€ 0,995 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 12,49

€ 1,249 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

Weidmuller 1775490000 Printers Series Blue, 1.5mm², Single-Level, Clamp Termination

€ 9,95

€ 0,995 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 12,49

€ 1,249 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

Weidmuller 1775490000 Printers Series Blue, 1.5mm², Single-Level, Clamp Termination
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Colour

Blue

Number of Levels

Single

American Wire Gauge

30 → 16AWG

Series

Printers

Termination Method

Clamp

Cable CSA

1.5mm²

Current Rating

17.5A

Voltage Rating

500 V

Pitch

3.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Tuotetiedot

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.