Technical Document
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Single
Series
WDU
American Wire Gauge
26 → 8AWG
Termination Method
Screw
Cable CSA
6mm²
Fused
No
Voltage Rating
800 V
Current Rating
41A
Pitch
89mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CE, RoHS Compliant
Country of Origin
Germany
Product details
Terminal Kits
Kit 1 – qty 10 of stock no.
Kit 2 – qty 10 of stock no.
Kit 3 – qty 10 of stock no.
Kit 4 – qty 10 of stock no.
RS Stock
425-4295 contains 5 terminals, an end plate and 2 end stops
Convenient kits available containing single size WDU terminals in sizes 2.5mm, 4mm, 6mm, and 10mm
An end plate (stock no. 425-291)and two end stops (stock no. 295-9140) are also included in each kit
Voltage rating 800V
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
€ 20.10
€ 20.10 Each (Exc. Vat)
€ 25.23
€ 25.23 Each (inc. VAT)
1
€ 20.10
€ 20.10 Each (Exc. Vat)
€ 25.23
€ 25.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Single
Series
WDU
American Wire Gauge
26 → 8AWG
Termination Method
Screw
Cable CSA
6mm²
Fused
No
Voltage Rating
800 V
Current Rating
41A
Pitch
89mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CE, RoHS Compliant
Country of Origin
Germany
Product details
Terminal Kits
Kit 1 – qty 10 of stock no.
Kit 2 – qty 10 of stock no.
Kit 3 – qty 10 of stock no.
Kit 4 – qty 10 of stock no.
RS Stock
425-4295 contains 5 terminals, an end plate and 2 end stops
Convenient kits available containing single size WDU terminals in sizes 2.5mm, 4mm, 6mm, and 10mm
An end plate (stock no. 425-291)and two end stops (stock no. 295-9140) are also included in each kit
Voltage rating 800V
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR