Weidmuller ZDK Series Blue Non-Fused DIN Rail Terminal, Double-Level, Clamp Termination

RS tilauskoodi: 260-3106Tuotemerkki: WeidmüllerValmistajan osanumero.: ZDK 2.5 BL -1678630000
brand-logo

Tekninen dokumentti

Tekniset tiedot

Colour

Blue

Number of Levels

Double

Series

ZDK

Termination Method

Clamp

Voltage Rating

500 V

Current Rating

20A

Alkuperämaa

Germany

Tuotetiedot

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

1 kpl (5 kpl/pakkaus) (ilman ALV)

Weidmuller ZDK Series Blue Non-Fused DIN Rail Terminal, Double-Level, Clamp Termination

Hintaa ei saatavilla

1 kpl (5 kpl/pakkaus) (ilman ALV)

Weidmuller ZDK Series Blue Non-Fused DIN Rail Terminal, Double-Level, Clamp Termination
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Colour

Blue

Number of Levels

Double

Series

ZDK

Termination Method

Clamp

Voltage Rating

500 V

Current Rating

20A

Alkuperämaa

Germany

Tuotetiedot

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Saatat olla kiinnostunut