Technical Document
Specifications
Brand
Weller EremMaterial
Stainless Steel
Overall Length
115 mm
Orientation
Straight
Point Type
Pointed; Relieved
Anti-Magnetic
Yes
Anti-Acid
Yes
Product details
Fine Precision Tweezers
High quality Erem tweezers by Weller. Made from a tough stainless anti-acid steel type, this straight fine point tweezer is suitable for precision jobs.
Features and benefits:
Stainless Steel
Anti-Magentic properties
Medium points
Straight point style
Variety of lengths available
Applications
General use DIY
Use with fasteners
Sterile environments
€ 15.90
€ 15.90 Each (Exc. Vat)
€ 19.95
€ 19.95 Each (inc. VAT)
1
€ 15.90
€ 15.90 Each (Exc. Vat)
€ 19.95
€ 19.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Weller EremMaterial
Stainless Steel
Overall Length
115 mm
Orientation
Straight
Point Type
Pointed; Relieved
Anti-Magnetic
Yes
Anti-Acid
Yes
Product details
Fine Precision Tweezers
High quality Erem tweezers by Weller. Made from a tough stainless anti-acid steel type, this straight fine point tweezer is suitable for precision jobs.
Features and benefits:
Stainless Steel
Anti-Magentic properties
Medium points
Straight point style
Variety of lengths available
Applications
General use DIY
Use with fasteners
Sterile environments