Weller T0051319099 Desoldering Iron, 80W Output

RS tilauskoodi: 405-3474Tuotemerkki: WellerValmistajan osanumero.: T0051319099
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Weller

Desoldering Tool Type

Desoldering Iron

Output Wattage

80W

Wattage

80W

Input Voltage

24V

Model Number

DSX 80

Tip Series

DX

For Use With

WDD81X Desoldering Station

Soldering Tip Temperature

450°C

Alkuperämaa

Mexico

Tuotetiedot

DSX 80, 80 W, 24 V Desoldering Iron with Solder Extraction Tube.

From Weller this is the DSX80 Solder Extraction desoldering iron complete with an integrated extraction tube assisting in removing the solder from where you are working. The solder extraction tube will not affect the solder temperature at the solder tip therefore not reduce the required outcome of the solder work. The extraction tube is fitted over the solder tip plus is easy to remove and replace plus, the unit is fitted with a micro finger switch to control the suction and vacuum removal of solder. The suction switch is fitted on the handle of the tool. An integrated Kapton ribbon allows the safe changing of the solder extraction tube. The solder tips are easy to change as they are threadless and easily locked in place by a quick quarter turn. Compatible with WT soldering stations the desoldering iron heat to the required temperature, 50°C to 450°C within 50 seconds with 80 W of power and a voltage of 24 V.

Station Irons - Weller

Saatat olla kiinnostunut
Weller Electric Soldering Iron, 80W
Hintaa ei saatavillakpl (ilman ALV)
Desoldering, iron, 24W 230Vac, DS
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 279,00

€ 279,00 kpl (ilman ALV)

€ 350,14

€ 350,14 kpl (Sis ALV:n)

Weller T0051319099 Desoldering Iron, 80W Output

€ 279,00

€ 279,00 kpl (ilman ALV)

€ 350,14

€ 350,14 kpl (Sis ALV:n)

Weller T0051319099 Desoldering Iron, 80W Output
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Weller Electric Soldering Iron, 80W
Hintaa ei saatavillakpl (ilman ALV)
Desoldering, iron, 24W 230Vac, DS
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Weller

Desoldering Tool Type

Desoldering Iron

Output Wattage

80W

Wattage

80W

Input Voltage

24V

Model Number

DSX 80

Tip Series

DX

For Use With

WDD81X Desoldering Station

Soldering Tip Temperature

450°C

Alkuperämaa

Mexico

Tuotetiedot

DSX 80, 80 W, 24 V Desoldering Iron with Solder Extraction Tube.

From Weller this is the DSX80 Solder Extraction desoldering iron complete with an integrated extraction tube assisting in removing the solder from where you are working. The solder extraction tube will not affect the solder temperature at the solder tip therefore not reduce the required outcome of the solder work. The extraction tube is fitted over the solder tip plus is easy to remove and replace plus, the unit is fitted with a micro finger switch to control the suction and vacuum removal of solder. The suction switch is fitted on the handle of the tool. An integrated Kapton ribbon allows the safe changing of the solder extraction tube. The solder tips are easy to change as they are threadless and easily locked in place by a quick quarter turn. Compatible with WT soldering stations the desoldering iron heat to the required temperature, 50°C to 450°C within 50 seconds with 80 W of power and a voltage of 24 V.

Station Irons - Weller

Saatat olla kiinnostunut
Weller Electric Soldering Iron, 80W
Hintaa ei saatavillakpl (ilman ALV)
Desoldering, iron, 24W 230Vac, DS
Hintaa ei saatavillakpl (ilman ALV)