Technical Document
Specifications
Brand
WellerModel Number
WDD161V
Tasks Supported
Desoldering / Soldering
Plug Type
UK
Wattage
165W
Input Voltage
230V
Soldering Tip Temperature
+450°C
Number of Outputs
2
Display Type
LED
ESD Safe
Yes
Country of Origin
Germany
Product details
De-Soldering - Weller
Stock information temporarily unavailable.
Price on Asking
Weller WDD161V Soldering Station 165W, 230V
1
Price on Asking
Weller WDD161V Soldering Station 165W, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
WDD161V
Tasks Supported
Desoldering / Soldering
Plug Type
UK
Wattage
165W
Input Voltage
230V
Soldering Tip Temperature
+450°C
Number of Outputs
2
Display Type
LED
ESD Safe
Yes
Country of Origin
Germany
Product details