Weller WR3000 Soldering Station 400W, 120V

RS Stock No.: 186-624Brand: WellerManufacturers Part No.: T0053368699
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WR3000

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

400W

Input Voltage

120V

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Product details

WMD-3 multi-purpose station

Complete independent kit enabling point-to-point soldering and desoldering.With integrated power supply and pump.A microprocessor controls the suction timing, airflow and temperature.A digital display confirms the values entered.Three Temtronic regulation tools can be used simultaneously: the DS 80, LR 81, LR 21, WSP 80, MLR 21 and MPR 30 soldering irons as well as the EXIN 5 and W-HPS kits.The station is supplied with a WSP 80 soldering kit,an HAP 1 hot air soldering iron kit and a DS 80 desoldering iron kit.Spares can be purchased separately (see "Parts and accessories").

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Weller WR3000 Soldering Station 400W, 120V

Price on Asking

Weller WR3000 Soldering Station 400W, 120V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WR3000

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

400W

Input Voltage

120V

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Product details

WMD-3 multi-purpose station

Complete independent kit enabling point-to-point soldering and desoldering.With integrated power supply and pump.A microprocessor controls the suction timing, airflow and temperature.A digital display confirms the values entered.Three Temtronic regulation tools can be used simultaneously: the DS 80, LR 81, LR 21, WSP 80, MLR 21 and MPR 30 soldering irons as well as the EXIN 5 and W-HPS kits.The station is supplied with a WSP 80 soldering kit,an HAP 1 hot air soldering iron kit and a DS 80 desoldering iron kit.Spares can be purchased separately (see "Parts and accessories").

Soldering - Weller

You may be interested in