Technical Document
Specifications
Brand
WellerModel Number
TCP 12
Type
Soldering Iron
Wattage
35W
Input Voltage
12V
Tip Series
PTAA
For Use With
P50, P51, PS Series Power Units
Country of Origin
Mexico
Product details
PSF_438937
Temperature controlledFitted with PT7 –LT adapter and LTM 3.2 mm chisel bit24Vac version, 660-185, fitted with a Bulgin plug, RS (488-393), a suitable socket is RS (488-400)This iron operates from 24Vac, i.e. from a transformer. No station is required. These irons require magnastat tips which provide temperature controlAll tip styles starting PT are suitable, example stock no's 661-548, 661-403 and 661-677Fitted with a burn proof cable
Station Irons - Weller
€ 138.00
€ 138.00 Each (Exc. Vat)
€ 173.19
€ 173.19 Each (inc. VAT)
1
€ 138.00
€ 138.00 Each (Exc. Vat)
€ 173.19
€ 173.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
TCP 12
Type
Soldering Iron
Wattage
35W
Input Voltage
12V
Tip Series
PTAA
For Use With
P50, P51, PS Series Power Units
Country of Origin
Mexico
Product details
PSF_438937
Temperature controlledFitted with PT7 –LT adapter and LTM 3.2 mm chisel bit24Vac version, 660-185, fitted with a Bulgin plug, RS (488-393), a suitable socket is RS (488-400)This iron operates from 24Vac, i.e. from a transformer. No station is required. These irons require magnastat tips which provide temperature controlAll tip styles starting PT are suitable, example stock no's 661-548, 661-403 and 661-677Fitted with a burn proof cable