Technical Document
Specifications
Brand
WengerStyle
Wheeled Case
Maximum Screen Size
16in
Colour
Black
Material
PET
External Dimensions
230 x 370 x 430mm
Weight
2.9kg
External Depth
430mm
External Width
230mm
External Height
370mm
Country of Origin
China
Stock information temporarily unavailable.
€ 156.00
€ 156.00 Each (Exc. Vat)
€ 195.78
€ 195.78 Each (inc. VAT)
Wenger 16in Laptop Wheeled Case, Black
1
€ 156.00
€ 156.00 Each (Exc. Vat)
€ 195.78
€ 195.78 Each (inc. VAT)
Wenger 16in Laptop Wheeled Case, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WengerStyle
Wheeled Case
Maximum Screen Size
16in
Colour
Black
Material
PET
External Dimensions
230 x 370 x 430mm
Weight
2.9kg
External Depth
430mm
External Width
230mm
External Height
370mm
Country of Origin
China