Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
28
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Model
Zyklop 8100
Socket Size
5 → 13mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Set Contents
(1) 784 A1 Zyklop Bit Adaptor 1/4 in, (1) 8003 A Zyklop Metal Ratchet With Push-Through Square and 1/4 in Drive, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8794 LA Zyklop Extension with Free-Turning Sleeve Long 1/4 in, (2) 855/1 Z Bits, (3) 851/1 Z Bits, (4) 840/1 Z Bits, (6) 867/1 TORX Bits, (9) 8790 HMA Zyklop 1/4 in Socket
Set Type
Socket & Bit Set
Country of Origin
Czech Republic
Product details
Zyklop Metal Ratchet Socket Set with Push Through Square
/4in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.
Features & Benefits
Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
Sockets suitable for manual and non-impact machine use
Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
Dual ratchet design with reversible action
Slim design means the ratchet is ideal for use in a confined space
€ 154.00
€ 154.00 Each (Exc. Vat)
€ 193.27
€ 193.27 Each (inc. VAT)
1
€ 154.00
€ 154.00 Each (Exc. Vat)
€ 193.27
€ 193.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
28
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Model
Zyklop 8100
Socket Size
5 → 13mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Set Contents
(1) 784 A1 Zyklop Bit Adaptor 1/4 in, (1) 8003 A Zyklop Metal Ratchet With Push-Through Square and 1/4 in Drive, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8794 LA Zyklop Extension with Free-Turning Sleeve Long 1/4 in, (2) 855/1 Z Bits, (3) 851/1 Z Bits, (4) 840/1 Z Bits, (6) 867/1 TORX Bits, (9) 8790 HMA Zyklop 1/4 in Socket
Set Type
Socket & Bit Set
Country of Origin
Czech Republic
Product details
Zyklop Metal Ratchet Socket Set with Push Through Square
/4in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.
Features & Benefits
Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
Sockets suitable for manual and non-impact machine use
Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
Dual ratchet design with reversible action
Slim design means the ratchet is ideal for use in a confined space