Wera Torx Screwdriver, TX7 Tip, 60 mm Blade, 157 mm Overall

RS Stock No.: 738-3497Brand: WeraManufacturers Part No.: 05030123001 1567 ESD BO TX 7 x 60 mm Micro
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

TX7

Blade Length

60 mm

Overall Length

157 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1567 Kraftform ESD Micro Torx Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Torx screws
Chrome plated blade
Black finish

Stock information temporarily unavailable.

Price on Asking

Wera Torx Screwdriver, TX7 Tip, 60 mm Blade, 157 mm Overall

Price on Asking

Wera Torx Screwdriver, TX7 Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

TX7

Blade Length

60 mm

Overall Length

157 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1567 Kraftform ESD Micro Torx Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Torx screws
Chrome plated blade
Black finish