Werma 201 Series Red Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65

RS tilauskoodi: 251-8002Tuotemerkki: WermaValmistajan osanumero.: 201.100.75Distrelec Article No.: 13366072
brand-logo
Näytä kaikki Majakat tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

58mA

Base Diameter

46mm

Housing Colour

Black

Lamp Included

Yes

Series

201

Height

81mm

IP Rating

IP65

Standards Met

CE

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Alkuperämaa

Germany

€ 82,00

€ 82,00 kpl (ilman ALV)

€ 102,91

€ 102,91 kpl (Sis ALV:n)

Werma 201 Series Red Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65

€ 82,00

€ 82,00 kpl (ilman ALV)

€ 102,91

€ 102,91 kpl (Sis ALV:n)

Werma 201 Series Red Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

58mA

Base Diameter

46mm

Housing Colour

Black

Lamp Included

Yes

Series

201

Height

81mm

IP Rating

IP65

Standards Met

CE

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Alkuperämaa

Germany