Werma EvoSIGNAL Midi Series Red Sounder Beacon, 12 V dc, IP66, Base Mount, 110dB at 1 Metre

RS Stock No.: 197-4273Brand: WermaManufacturers Part No.: 461.120.70
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

EVS, Flashing

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

110dB

Series

EvoSIGNAL Midi

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

110dB

Number Of Tones

10

IP Rating

IP66

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC

Housing Material

ABS, Polycarbonate

Minimum Temperature

-30°C

Distrelec Product Id

30150090

Country of Origin

Germany

Stock information temporarily unavailable.

€ 270.00

€ 270.00 Each (Exc. Vat)

€ 338.85

€ 338.85 Each (inc. VAT)

Werma EvoSIGNAL Midi Series Red Sounder Beacon, 12 V dc, IP66, Base Mount, 110dB at 1 Metre

€ 270.00

€ 270.00 Each (Exc. Vat)

€ 338.85

€ 338.85 Each (inc. VAT)

Werma EvoSIGNAL Midi Series Red Sounder Beacon, 12 V dc, IP66, Base Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

EVS, Flashing

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

110dB

Series

EvoSIGNAL Midi

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

110dB

Number Of Tones

10

IP Rating

IP66

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC

Housing Material

ABS, Polycarbonate

Minimum Temperature

-30°C

Distrelec Product Id

30150090

Country of Origin

Germany