Technical Document
Specifications
Brand
WielandNumber Of Ways
4
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw Down
Material
Melamine
Voltage Rating
500 V
Pitch
12mm
Maximum Operating Temperature
+110°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
You may be interested in
Phoenix Contact UK Series G 5/ 4 Non-Fused Terminal Block, 4-Way, 32A, 24 → 12 AWG Wire, Screw Down TerminationBrand: Phoenix Contact
€ 4.455Each (In a Bag of 5) (Exc. Vat)
Price on Asking
Wieland Non-Fused Terminal Block, 4-Way, 32A, 4 mm² Wire, Screw Down Termination
1
Price on Asking
Wieland Non-Fused Terminal Block, 4-Way, 32A, 4 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact UK Series G 5/ 4 Non-Fused Terminal Block, 4-Way, 32A, 24 → 12 AWG Wire, Screw Down TerminationBrand: Phoenix Contact
€ 4.455Each (In a Bag of 5) (Exc. Vat)
Technical Document
Specifications
Brand
WielandNumber Of Ways
4
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw Down
Material
Melamine
Voltage Rating
500 V
Pitch
12mm
Maximum Operating Temperature
+110°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
You may be interested in
Phoenix Contact UK Series G 5/ 4 Non-Fused Terminal Block, 4-Way, 32A, 24 → 12 AWG Wire, Screw Down TerminationBrand: Phoenix Contact
€ 4.455Each (In a Bag of 5) (Exc. Vat)
