Technical Document
Specifications
Brand
Wiha ToolsScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
Blade Length
60 mm
Overall Length
170 mm
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
ESD PHILLIPS® screwdriver, 273 range
Stock information temporarily unavailable.
€ 8.00
€ 8.00 Each (Exc. Vat)
€ 10.04
€ 10.04 Each (inc. VAT)
Wiha Tools Phillips Screwdriver, PH1 Tip, 60 mm Blade, 170 mm Overall
1
€ 8.00
€ 8.00 Each (Exc. Vat)
€ 10.04
€ 10.04 Each (inc. VAT)
Wiha Tools Phillips Screwdriver, PH1 Tip, 60 mm Blade, 170 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wiha ToolsScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
Blade Length
60 mm
Overall Length
170 mm
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details