WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output

RS Stock No.: 124-1463Brand: WIKAManufacturers Part No.: 46879222
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 C

Response Time

< 4 ms

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Country of Origin

Germany

Product details

Wika A10 Series Pressure Sensor

Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g

Stock information temporarily unavailable.

€ 152.50

€ 152.50 Each (Exc. Vat)

€ 191.39

€ 191.39 Each (inc. VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output

€ 152.50

€ 152.50 Each (Exc. Vat)

€ 191.39

€ 191.39 Each (inc. VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 C

Response Time

< 4 ms

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Country of Origin

Germany

Product details

Wika A10 Series Pressure Sensor

Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g