WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue Output

RS Stock No.: 124-1472Brand: WIKAManufacturers Part No.: 46879359
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 A

Response Time

< 2 ms

Series

IS-3

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika IS-3 ATEX Pressure Transmitter

Wika IS-3 range of hazardous area pressure transmitters with ATEX / IECEx approval for gas and liquid. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Designed for the highest industrial requirements and features ATEX, IECEx and EAC approvals.
Fully welded stainless steel wetted parts
IP65
Zero & span adjustment
Fast response < 2 milliseconds
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 1000g, vibration resistance per IEC 60068-2-6 to 20g

€ 389.39

€ 389.39 Each (Exc. Vat)

€ 488.68

€ 488.68 Each (inc. VAT)

WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue Output

€ 389.39

€ 389.39 Each (Exc. Vat)

€ 488.68

€ 488.68 Each (inc. VAT)

WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 A

Response Time

< 2 ms

Series

IS-3

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika IS-3 ATEX Pressure Transmitter

Wika IS-3 range of hazardous area pressure transmitters with ATEX / IECEx approval for gas and liquid. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Designed for the highest industrial requirements and features ATEX, IECEx and EAC approvals.
Fully welded stainless steel wetted parts
IP65
Zero & span adjustment
Fast response < 2 milliseconds
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 1000g, vibration resistance per IEC 60068-2-6 to 20g