Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
4000bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
M16 x 1.5 Female
Gauge Outside Diameter
100mm
Series
PG23HP-P
Country of Origin
Germany
Stock information temporarily unavailable.
€ 2,240.00
€ 2,240.00 Each (Exc. Vat)
€ 2,811.20
€ 2,811.20 Each (inc. VAT)
WIKA M16 x 1.5 Female Analogue Pressure Gauge 4000bar Back Entry 100mm Outside Diameter
1
€ 2,240.00
€ 2,240.00 Each (Exc. Vat)
€ 2,811.20
€ 2,811.20 Each (inc. VAT)
WIKA M16 x 1.5 Female Analogue Pressure Gauge 4000bar Back Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
4000bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
M16 x 1.5 Female
Gauge Outside Diameter
100mm
Series
PG23HP-P
Country of Origin
Germany