Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body

RS Stock No.: 268-8987Brand: WIKAManufacturers Part No.: 7377626
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

5m

Series

LS-10

Country of Origin

Germany

Stock information temporarily unavailable.

€ 554.03

€ 554.03 Each (Exc. Vat)

€ 695.31

€ 695.31 Each (inc. VAT)

WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body

€ 554.03

€ 554.03 Each (Exc. Vat)

€ 695.31

€ 695.31 Each (inc. VAT)

WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

5m

Series

LS-10

Country of Origin

Germany