WIKA S-11 Series Pressure Sensor, 0bar Min, 100bar Max, Current Output

RS tilauskoodi: 190-9718Tuotemerkki: WIKAValmistajan osanumero.: 9023542
brand-logo
Näytä kaikki Pressure Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Process Connection

G1/2

Electrical Connection

Angular connector DIN 175301-803 A

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Series

S-11

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 538,12

€ 538,12 kpl (ilman ALV)

€ 675,34

€ 675,34 kpl (Sis ALV:n)

WIKA S-11 Series Pressure Sensor, 0bar Min, 100bar Max, Current Output

€ 538,12

€ 538,12 kpl (ilman ALV)

€ 675,34

€ 675,34 kpl (Sis ALV:n)

WIKA S-11 Series Pressure Sensor, 0bar Min, 100bar Max, Current Output
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Process Connection

G1/2

Electrical Connection

Angular connector DIN 175301-803 A

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Series

S-11

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Alkuperämaa

Germany