WIZnet Inc WIZ108SR, Ethernet Transceiver, 100Mbps

RS Stock No.: 725-7648Brand: WIZnet IncManufacturers Part No.: WIZ108SR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Number of Transceivers

2

Data Rate

100Mbps

Standard Supported

IEEE 802.3

Mounting Type

Screw Mount

Country of Origin

Korea, Republic Of

Product details

WIZ108SR RS422/RS485-to-Ethernet Module

Compact Sized RS-422 / RS-485 to Ethernet
Quick and Simple Internet Connection to Serial Devices
Supporting Firmware Customization according to Customer’s Requirement
Guarantee Stable and Reliable Data Communication by using W7100 One Chip Solution
Provide User-Friendly Configuration Tool Program
Support User Password for Security
Support Serial Command for Serial Configuration
10/100Mbps Ethernet & up to 230Kbps RS-422 / RS-485 Interface
Support IP Configuration - Static, DHCP
Support DNS (Domain Name System)
Compact design dimensions 48 x 30 x 18 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 30.10

€ 30.10 Each (Exc. Vat)

€ 37.78

€ 37.78 Each (inc. VAT)

WIZnet Inc WIZ108SR, Ethernet Transceiver, 100Mbps

€ 30.10

€ 30.10 Each (Exc. Vat)

€ 37.78

€ 37.78 Each (inc. VAT)

WIZnet Inc WIZ108SR, Ethernet Transceiver, 100Mbps

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Transceiver IC

Number of Transceivers

2

Data Rate

100Mbps

Standard Supported

IEEE 802.3

Mounting Type

Screw Mount

Country of Origin

Korea, Republic Of

Product details

WIZ108SR RS422/RS485-to-Ethernet Module

Compact Sized RS-422 / RS-485 to Ethernet
Quick and Simple Internet Connection to Serial Devices
Supporting Firmware Customization according to Customer’s Requirement
Guarantee Stable and Reliable Data Communication by using W7100 One Chip Solution
Provide User-Friendly Configuration Tool Program
Support User Password for Security
Support Serial Command for Serial Configuration
10/100Mbps Ethernet & up to 230Kbps RS-422 / RS-485 Interface
Support IP Configuration - Static, DHCP
Support DNS (Domain Name System)
Compact design dimensions 48 x 30 x 18 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more