W.L. Gore M12x1.5 Protective Vents, 15.55 x 17 mm Dia., 17mm W, For Use With Protective Vents
Technical Document
Specifications
Brand
W.L. GoreProduct Type
Protective Vents
Series
Screw-In
Thread Size
M12x1.5
Width
17mm
Length
15.55mm
Diameter
15.55 x 17 mm
Material
Plastic
Colour
Grey
For Use With
Protective Vents
Distrelec Product Id
30082597
Distrelec Product Id
30082597
Country of Origin
Germany
Stock information temporarily unavailable.
€ 9.30
€ 9.30 Each (Exc. Vat)
€ 11.67
€ 11.67 Each (inc. VAT)
W.L. Gore M12x1.5 Protective Vents, 15.55 x 17 mm Dia., 17mm W, For Use With Protective Vents
1
€ 9.30
€ 9.30 Each (Exc. Vat)
€ 11.67
€ 11.67 Each (inc. VAT)
W.L. Gore M12x1.5 Protective Vents, 15.55 x 17 mm Dia., 17mm W, For Use With Protective Vents
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 249 | € 9.30 |
250 - 499 | € 7.20 |
500 - 999 | € 5.50 |
1000+ | € 4.45 |
Technical Document
Specifications
Brand
W.L. GoreProduct Type
Protective Vents
Series
Screw-In
Thread Size
M12x1.5
Width
17mm
Length
15.55mm
Diameter
15.55 x 17 mm
Material
Plastic
Colour
Grey
For Use With
Protective Vents
Distrelec Product Id
30082597
Distrelec Product Id
30082597
Country of Origin
Germany