Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
5mm
Length
1m
Width_SC_PC
6mm
Alkuperämaa
Korea, Republic Of
Tuotetiedot
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
€ 10,10
€ 10,10 kpl (ilman ALV)
€ 12,68
€ 12,68 kpl (Sis ALV:n)
Standardi
1
€ 10,10
€ 10,10 kpl (ilman ALV)
€ 12,68
€ 12,68 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 10,10 |
10 - 19 | € 8,80 |
20+ | € 8,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
5mm
Length
1m
Width_SC_PC
6mm
Alkuperämaa
Korea, Republic Of
Tuotetiedot
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.