Wurth Elektronik 19 Way Memory Card Connector With Solder Termination

RS Stock No.: 162-1823Brand: Wurth ElektronikManufacturers Part No.: 685119248123
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Number Of Contacts

19

Number Of Rows

2

Pitch

0.2mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Phosphor Bronze

Length

6.5mm

Width

7.5mm

Depth

3.0mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

6.5 x 7.5 x 3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,600.00

€ 2.60 Each (On a Reel of 1000) (Exc. Vat)

€ 3,263.00

€ 3.263 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 19 Way Memory Card Connector With Solder Termination

€ 2,600.00

€ 2.60 Each (On a Reel of 1000) (Exc. Vat)

€ 3,263.00

€ 3.263 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 19 Way Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

19

Number Of Rows

2

Pitch

0.2mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Phosphor Bronze

Length

6.5mm

Width

7.5mm

Depth

3.0mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

6.5 x 7.5 x 3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more