Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Series
WR-FFC
Length
200mm
Width
9 mm
Number of Strands
1
Sheath Colour
White
Voltage Rating
60 V ac
Operating Temperature Range
-30 → +105 °C
Current Rating
1 A
Size of Strands
0.035 mm
Alkuperämaa
China
Tuotetiedot
Wurth WR-FFC 1.00 mm pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on opposite sides at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Wurth 1.0mm FPC Connectors and Jumper Cables
€ 17,00
€ 3,40 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 21,34
€ 4,267 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 17,00
€ 3,40 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 21,34
€ 4,267 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 45 | € 3,40 | € 17,00 |
50 - 245 | € 3,00 | € 15,00 |
250 - 495 | € 2,50 | € 12,50 |
500 - 1245 | € 2,40 | € 12,00 |
1250+ | € 2,25 | € 11,25 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Series
WR-FFC
Length
200mm
Width
9 mm
Number of Strands
1
Sheath Colour
White
Voltage Rating
60 V ac
Operating Temperature Range
-30 → +105 °C
Current Rating
1 A
Size of Strands
0.035 mm
Alkuperämaa
China
Tuotetiedot
Wurth WR-FFC 1.00 mm pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on opposite sides at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits