Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
3611
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.5A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Alkuperämaa
China
Tuotetiedot
Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
3.5mm Pitch - Wurth
€ 1,80
€ 1,80 kpl (ilman ALV)
€ 2,26
€ 2,26 kpl (Sis ALV:n)
1
€ 1,80
€ 1,80 kpl (ilman ALV)
€ 2,26
€ 2,26 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 1,80 |
10 - 49 | € 1,65 |
50 - 99 | € 1,50 |
100 - 249 | € 1,40 |
250+ | € 1,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
3611
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.5A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Alkuperämaa
China
Tuotetiedot
Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.