Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, Panel Mount, length 9.0mm, Gold, Tin

RS tilauskoodi: 163-1836Tuotemerkki: Wurth ElektronikValmistajan osanumero.: 694106301002
brand-logo

Tekninen dokumentti

Tekniset tiedot

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Right Angle

Voltage Rating

24.0 V

Width

14.5mm

Length

9.0mm

Mounting Type

Panel Mount

Pin Diameter

5.5mm

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Series

WR-DC

Alkuperämaa

China

Tuotetiedot

Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter

PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 391,50

€ 0,783 1 kpl (500 kpl/pussi) (ilman ALV)

€ 491,33

€ 0,983 1 kpl (500 kpl/pussi) (Sis ALV:n)

Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, Panel Mount, length 9.0mm, Gold, Tin

€ 391,50

€ 0,783 1 kpl (500 kpl/pussi) (ilman ALV)

€ 491,33

€ 0,983 1 kpl (500 kpl/pussi) (Sis ALV:n)

Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, Panel Mount, length 9.0mm, Gold, Tin
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Right Angle

Voltage Rating

24.0 V

Width

14.5mm

Length

9.0mm

Mounting Type

Panel Mount

Pin Diameter

5.5mm

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Series

WR-DC

Alkuperämaa

China

Tuotetiedot

Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter

PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.