Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 16.5 x 8 x 16mm

RS Stock No.: 788-0156Brand: Wurth ElektronikManufacturers Part No.: 7427011
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

16.5 x 8 x 16mm

Application

EMI Suppression

Material

4 W 620

Diameter

16mm

Height

16mm

Inner Diameter

8mm

Outer Diameter

16.5mm

Country of Origin

Taiwan, Province Of China

Product details

EMI Suppression Toroidal Ferrite - WE-TOF Series

The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Stock information temporarily unavailable.

Price on Asking

Each (In a Bag of 5) (Exc. Vat)

Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 16.5 x 8 x 16mm
Select packaging type

Price on Asking

Each (In a Bag of 5) (Exc. Vat)

Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 16.5 x 8 x 16mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Toroid Core

Dimensions

16.5 x 8 x 16mm

Application

EMI Suppression

Material

4 W 620

Diameter

16mm

Height

16mm

Inner Diameter

8mm

Outer Diameter

16.5mm

Country of Origin

Taiwan, Province Of China

Product details

EMI Suppression Toroidal Ferrite - WE-TOF Series

The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable