Wurth Elektronik Signal Filter (EMI Suppression), 2 x 1.2 x 0.9mm (0805), 33Ω impedance at 100 MHz

RS Stock No.: 787-9923Brand: Wurth ElektronikManufacturers Part No.: 742792012
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

0805

Impedance at 100 MHz

33Ω

Current Rating

4A

Type

EMI Suppression

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

8mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Bag of 10) (Exc. Vat)

Wurth Elektronik Signal Filter (EMI Suppression), 2 x 1.2 x 0.9mm (0805), 33Ω impedance at 100 MHz
Select packaging type

Price on Asking

Each (In a Bag of 10) (Exc. Vat)

Wurth Elektronik Signal Filter (EMI Suppression), 2 x 1.2 x 0.9mm (0805), 33Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Package Type

0805

Impedance at 100 MHz

33Ω

Current Rating

4A

Type

EMI Suppression

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

8mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in