Wurth, WE-SLM Wire-wound SMD Inductor with a Ferrite Core, 22 μH -30 → +50% Wire-Wound 300mA Idc

RS Stock No.: 163-3653Brand: Wurth ElektronikManufacturers Part No.: 744242220
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

300mA

Length

6mm

Depth

3.3mm

Height

3.3mm

Dimensions

6 x 3.3 x 3.3mm

Tolerance

-30 → +50%

Maximum DC Resistance

230mΩ

Series

WE-SLM

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SLM Series SMD Common Mode Chokes

High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,250.00

€ 2.50 Each (On a Reel of 500) (Exc. Vat)

€ 1,568.75

€ 3.138 Each (On a Reel of 500) (inc. VAT)

Wurth, WE-SLM Wire-wound SMD Inductor with a Ferrite Core, 22 μH -30 → +50% Wire-Wound 300mA Idc

€ 1,250.00

€ 2.50 Each (On a Reel of 500) (Exc. Vat)

€ 1,568.75

€ 3.138 Each (On a Reel of 500) (inc. VAT)

Wurth, WE-SLM Wire-wound SMD Inductor with a Ferrite Core, 22 μH -30 → +50% Wire-Wound 300mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

300mA

Length

6mm

Depth

3.3mm

Height

3.3mm

Dimensions

6 x 3.3 x 3.3mm

Tolerance

-30 → +50%

Maximum DC Resistance

230mΩ

Series

WE-SLM

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SLM Series SMD Common Mode Chokes

High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more