Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
1.5A
Package/Case
4020
Length
4.06mm
Depth
4.06mm
Height
1.8mm
Dimensions
4.06 x 4.06 x 1.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
243mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
23MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
€ 25.00
€ 2.50 Each (Supplied on a Reel) (Exc. Vat)
€ 31.38
€ 3.14 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 25.00
€ 2.50 Each (Supplied on a Reel) (Exc. Vat)
€ 31.38
€ 3.14 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
10 - 19 | € 2.50 |
20 - 49 | € 2.35 |
50 - 99 | € 2.30 |
100+ | € 2.15 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
1.5A
Package/Case
4020
Length
4.06mm
Depth
4.06mm
Height
1.8mm
Dimensions
4.06 x 4.06 x 1.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
243mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
23MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices