Wurth 470 μH ±20% Iron Powder Toroidal Inductor, 1.6A Idc, 225mΩ Rdc, WE-FI

RS Stock No.: 124-1531Brand: Wurth ElektronikManufacturers Part No.: 7447010
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

470 μH

Maximum dc Current

1.6A

Mounting Type

Through Hole

Maximum DC Resistance

225mΩ

Tolerance

±20%

Diameter

18.5mm

Height

9.5mm

Dimensions

18.5 (Dia.) x 9.5mm

Core Material

Iron Powder

Lead Pitch

9mm

Series

WE-FI

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

Vietnam

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.75

€ 2.55 Each (In a Pack of 5) (Exc. Vat)

€ 16.00

€ 3.20 Each (In a Pack of 5) (inc. VAT)

Wurth 470 μH ±20% Iron Powder Toroidal Inductor, 1.6A Idc, 225mΩ Rdc, WE-FI

€ 12.75

€ 2.55 Each (In a Pack of 5) (Exc. Vat)

€ 16.00

€ 3.20 Each (In a Pack of 5) (inc. VAT)

Wurth 470 μH ±20% Iron Powder Toroidal Inductor, 1.6A Idc, 225mΩ Rdc, WE-FI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

470 μH

Maximum dc Current

1.6A

Mounting Type

Through Hole

Maximum DC Resistance

225mΩ

Tolerance

±20%

Diameter

18.5mm

Height

9.5mm

Dimensions

18.5 (Dia.) x 9.5mm

Core Material

Iron Powder

Lead Pitch

9mm

Series

WE-FI

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

Vietnam

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more