Technical Document
Specifications
Brand
Wurth ElektronikInductance
2.2 μH
DC Resistance
4.2mΩ
Core Material
Composite Iron Powder
Tolerance
±20%
Current Rating
18A
Series
WE-CFWI
Package/Case
1310
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Inductor Construction
Dual
Length
15.5mm
Height
10.5mm
Dimensions
15.5 x 13.2 x 10.5mm
Depth
13.2mm
Country of Origin
China
Product details
WE-CFWI SMD Coupled Flatwire Inductor
Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.
Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings
Wurth Non Standard SMT Inductors (Chokes)
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 8.16
€ 8.16 Each (inc. VAT)
1
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 8.16
€ 8.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 6.50 |
5 - 9 | € 6.20 |
10 - 49 | € 5.90 |
50 - 99 | € 5.00 |
100+ | € 4.80 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2.2 μH
DC Resistance
4.2mΩ
Core Material
Composite Iron Powder
Tolerance
±20%
Current Rating
18A
Series
WE-CFWI
Package/Case
1310
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Inductor Construction
Dual
Length
15.5mm
Height
10.5mm
Dimensions
15.5 x 13.2 x 10.5mm
Depth
13.2mm
Country of Origin
China
Product details
WE-CFWI SMD Coupled Flatwire Inductor
Applications include high power switching regulators, 1:1 flyback converter, buck, boost, sepic and culk converter, switching regulators with secondary unregulated output voltage and battery cell charging balancer.
Very low RDC with tolerance of 10% only
Very low leakage
Low inductance drift over temperature
Coupled inductor with two identical windings