Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
4MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China
Stock information temporarily unavailable.
€ 2.50
€ 2.50 Each (Exc. Vat)
€ 3.14
€ 3.14 Each (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Select packaging type
Standard
1
€ 2.50
€ 2.50 Each (Exc. Vat)
€ 3.14
€ 3.14 Each (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | € 2.50 |
50 - 99 | € 2.15 |
100 - 499 | € 1.65 |
500 - 999 | € 1.15 |
1000+ | € 1.10 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
4MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China