Wurth Elektronik, Screw Terminal, Vertical, 50A

RS Stock No.: 122-5144Brand: Wurth ElektronikManufacturers Part No.: 7466204R
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Vertical

Current Rating

50A

Body Plating

Tin

Product details

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Stock information temporarily unavailable.

€ 2.80

€ 2.80 Each (Exc. Vat)

€ 3.51

€ 3.51 Each (inc. VAT)

Wurth Elektronik, Screw Terminal, Vertical, 50A
Select packaging type

€ 2.80

€ 2.80 Each (Exc. Vat)

€ 3.51

€ 3.51 Each (inc. VAT)

Wurth Elektronik, Screw Terminal, Vertical, 50A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49€ 2.80
50 - 199€ 2.40
200 - 499€ 2.10
500+€ 1.80

Technical Document

Specifications

Orientation

Vertical

Current Rating

50A

Body Plating

Tin

Product details

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals