Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
33.02 x 16.87 x 13.87mm
Depth
33.02mm
Stock information temporarily unavailable.
€ 13.30
€ 13.30 Each (Exc. Vat)
€ 16.69
€ 16.69 Each (inc. VAT)
Through Hole Lan Ethernet Transformer, 33.02 x 16.87 x 13.87mm
Select packaging type
Standard
1
€ 13.30
€ 13.30 Each (Exc. Vat)
€ 16.69
€ 16.69 Each (inc. VAT)
Through Hole Lan Ethernet Transformer, 33.02 x 16.87 x 13.87mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 13.30 |
10+ | € 12.80 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
33.02 x 16.87 x 13.87mm
Depth
33.02mm