Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
24V
Power Rating
150W
Number of Outputs
1
Mounting Type
Through Hole
Inductance
600µH
Secondary Current
2A
Length
36mm
Width
36mm
Depth
26mm
Dimensions
36 x 36 x 26mm
Isolation Voltage
250V
Weight
57g
Country of Origin
China
Product details
WE-LLCR Resonant Converter
Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters
€ 372.00
€ 18.60 Each (In a Tray of 20) (Exc. Vat)
€ 466.86
€ 23.343 Each (In a Tray of 20) (inc. VAT)
20
€ 372.00
€ 18.60 Each (In a Tray of 20) (Exc. Vat)
€ 466.86
€ 23.343 Each (In a Tray of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
24V
Power Rating
150W
Number of Outputs
1
Mounting Type
Through Hole
Inductance
600µH
Secondary Current
2A
Length
36mm
Width
36mm
Depth
26mm
Dimensions
36 x 36 x 26mm
Isolation Voltage
250V
Weight
57g
Country of Origin
China
Product details
WE-LLCR Resonant Converter
Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters