Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 257-0059Brand: Wurth ElektronikManufacturers Part No.: 875075661004
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

€ 960.00

€ 2.40 Each (On a Reel of 400) (Exc. Vat)

€ 1,204.80

€ 3.012 Each (On a Reel of 400) (inc. VAT)

Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc

€ 960.00

€ 2.40 Each (On a Reel of 400) (Exc. Vat)

€ 1,204.80

€ 3.012 Each (On a Reel of 400) (inc. VAT)

Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can