XP Power Switching Power Supply, EML30US09-S, 9V dc, 3.33A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS tilauskoodi: 122-6603Tuotemerkki: XP PowerValmistajan osanumero.: EML30US09-SDistrelec Article No.: 30224455
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

XP Power

Output Voltage

9V dc

Output Current

3.33A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

40mm

Medical Approved

Yes

Depth

28.5mm

Weight

170g

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Alkuperämaa

China

Tuotetiedot

XP EMCO - EML30 Series of AC-DC Power Supplies

The EML30 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.

XP Power

€ 71,00

€ 71,00 kpl (ilman ALV)

€ 89,10

€ 89,10 kpl (Sis ALV:n)

XP Power Switching Power Supply, EML30US09-S, 9V dc, 3.33A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 71,00

€ 71,00 kpl (ilman ALV)

€ 89,10

€ 89,10 kpl (Sis ALV:n)

XP Power Switching Power Supply, EML30US09-S, 9V dc, 3.33A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

XP Power

Output Voltage

9V dc

Output Current

3.33A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

40mm

Medical Approved

Yes

Depth

28.5mm

Weight

170g

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Alkuperämaa

China

Tuotetiedot

XP EMCO - EML30 Series of AC-DC Power Supplies

The EML30 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.

XP Power