XP Power IK DC-DC Converter, 15V dc/ 16.67mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +85°C Max Temp

RS Stock No.: 167-2749Brand: XP PowerManufacturers Part No.: IK0515SA
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.25W

Input Voltage Nominal

5 V dc

Output Current

16.67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

6mm

Depth

10.15mm

Length

11.68mm

Series

IK

Load Regulation

Maximum of 10%

Minimum Temperature

-40°C

Efficiency

68%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IK Series of Isolated DC-DC Converters

The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.

0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 221.00

€ 221.00 1 Tube of 40 (Exc. Vat)

€ 277.36

€ 277.36 1 Tube of 40 (inc. VAT)

XP Power IK DC-DC Converter, 15V dc/ 16.67mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +85°C Max Temp

€ 221.00

€ 221.00 1 Tube of 40 (Exc. Vat)

€ 277.36

€ 277.36 1 Tube of 40 (inc. VAT)

XP Power IK DC-DC Converter, 15V dc/ 16.67mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 221.00
5 - 9€ 215.00
10 - 24€ 208.00
25 - 49€ 201.00
50+€ 195.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.25W

Input Voltage Nominal

5 V dc

Output Current

16.67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

6mm

Depth

10.15mm

Length

11.68mm

Series

IK

Load Regulation

Maximum of 10%

Minimum Temperature

-40°C

Efficiency

68%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IK Series of Isolated DC-DC Converters

The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.

0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more