XP Power JSM25 DC-DC Converter, ±15V dc/ ±840mA Output, 18 → 36 V dc Input, 25W, Through Hole, +105°C Max Temp

RS Stock No.: 167-2820Brand: XP PowerManufacturers Part No.: JSM2524D15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

±840mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.7 V dc, ±15.3V dc

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.16mm

Length

25.4mm

Series

JSM25

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JSM25 Series of Isolated DC-DC Converters

The JSM25 series from XP Power offers a highly reliable range of regulated single and dual output, 25 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range, remote on/off, high power density and a wide -40 °C to +100 °C operating temperature range.

25 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1” x 1” package
1500 VDC in isolation
Remote on/off
High power density
ITE safety approved
Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 525.00

€ 525.00 1 Tube of 10 (Exc. Vat)

€ 658.88

€ 658.88 1 Tube of 10 (inc. VAT)

XP Power JSM25 DC-DC Converter, ±15V dc/ ±840mA Output, 18 → 36 V dc Input, 25W, Through Hole, +105°C Max Temp

€ 525.00

€ 525.00 1 Tube of 10 (Exc. Vat)

€ 658.88

€ 658.88 1 Tube of 10 (inc. VAT)

XP Power JSM25 DC-DC Converter, ±15V dc/ ±840mA Output, 18 → 36 V dc Input, 25W, Through Hole, +105°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

±840mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.7 V dc, ±15.3V dc

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.16mm

Length

25.4mm

Series

JSM25

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JSM25 Series of Isolated DC-DC Converters

The JSM25 series from XP Power offers a highly reliable range of regulated single and dual output, 25 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range, remote on/off, high power density and a wide -40 °C to +100 °C operating temperature range.

25 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1” x 1” package
1500 VDC in isolation
Remote on/off
High power density
ITE safety approved
Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more