XP Power JTF DC-DC Converter, 12V dc/ 1.25A Output, 18 → 75 V dc Input, 15W, Through Hole, +105°C Max Temp -40°C

RS Stock No.: 161-8902Brand: XP PowerManufacturers Part No.: JTF1548S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.6kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JTF

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTF15 Series of Isolated DC-DC Converters

The JTF15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

15 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 431.00

€ 431.00 1 Tube of 10 (Exc. Vat)

€ 540.90

€ 540.90 1 Tube of 10 (inc. VAT)

XP Power JTF DC-DC Converter, 12V dc/ 1.25A Output, 18 → 75 V dc Input, 15W, Through Hole, +105°C Max Temp -40°C

€ 431.00

€ 431.00 1 Tube of 10 (Exc. Vat)

€ 540.90

€ 540.90 1 Tube of 10 (inc. VAT)

XP Power JTF DC-DC Converter, 12V dc/ 1.25A Output, 18 → 75 V dc Input, 15W, Through Hole, +105°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 431.00
5 - 9€ 418.00
10 - 24€ 405.00
25 - 49€ 392.00
50+€ 379.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.6kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JTF

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTF15 Series of Isolated DC-DC Converters

The JTF15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

15 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more