XP Power 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

Tekninen dokumentti
Tekniset tiedot
Merkki
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
36W
Type
AC/DC Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30183835
Alkuperämaa
China
Tuotetiedot
XP Power - VER36 Series of AC-DC Power Supplies
The VER36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, interchangeable fixed mains connectors and extremely low no load power consumption.
XP Power - AC-DC Power Supplies
€ 25,70
€ 25,70 kpl (ilman ALV)
€ 32,25
€ 32,25 kpl (Sis ALV:n)
1
€ 25,70
€ 25,70 kpl (ilman ALV)
€ 32,25
€ 32,25 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 25,70 |
5 - 9 | € 25,00 |
10 - 24 | € 24,20 |
25 - 49 | € 23,40 |
50+ | € 22,60 |
Tekninen dokumentti
Tekniset tiedot
Merkki
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
36W
Type
AC/DC Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30183835
Alkuperämaa
China
Tuotetiedot
XP Power - VER36 Series of AC-DC Power Supplies
The VER36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, interchangeable fixed mains connectors and extremely low no load power consumption.