Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min

RS tilauskoodi: 763-2512Tuotemerkki: Xylem LowaraValmistajan osanumero.: 107330010XAA
brand-logo
Näytä kaikki Water Pumps tuotteet

Tekninen dokumentti

Tekniset tiedot

Maximum Flow Rate

70L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

30m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

0.97kW

Maximum Fluid Temperature

+110°C

Input Connection Size

1-1/4in

Output Connection Size

1in

Wetted Materials

Stainless Steel

IP Rating

IP55

Pump Type

Centrifugal

Alkuperämaa

Italy

Tuotetiedot

Lowara End Suction, Non Self-Priming Centrifugal Pump

Lowara End Suction Non Self-Priming Centrifugal Pumps are suitable for use for fresh water circulation, sprinkler systems or pressure boosting applications. The pumps can pump liquids with temperatures from -10ºC to 110ºC, incorporate AISI304 stainless steel wetted parts

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 750,00

€ 750,00 kpl (ilman ALV)

€ 941,25

€ 941,25 kpl (Sis ALV:n)

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min

€ 750,00

€ 750,00 kpl (ilman ALV)

€ 941,25

€ 941,25 kpl (Sis ALV:n)

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Maximum Flow Rate

70L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

30m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

0.97kW

Maximum Fluid Temperature

+110°C

Input Connection Size

1-1/4in

Output Connection Size

1in

Wetted Materials

Stainless Steel

IP Rating

IP55

Pump Type

Centrifugal

Alkuperämaa

Italy

Tuotetiedot

Lowara End Suction, Non Self-Priming Centrifugal Pump

Lowara End Suction Non Self-Priming Centrifugal Pumps are suitable for use for fresh water circulation, sprinkler systems or pressure boosting applications. The pumps can pump liquids with temperatures from -10ºC to 110ºC, incorporate AISI304 stainless steel wetted parts

Saatat olla kiinnostunut