Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm

RS tilauskoodi: 144-9323Tuotemerkki: XylemValmistajan osanumero.: LN569510060007
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Xylem

Dimensions

309.6 x 112 x 24.1mm

Number of Cooling Elements

60

Height

309.6mm

Series

BP410

Radiator Material

Copper

Colour

Silver

Depth

24.1mm

Maximum Working Temperature

+232°C

Minimum Working Temperature

-190°C

Width

112mm

Alkuperämaa

United States

Tuotetiedot

Brazed Plate Heat Exchangers

Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.

Heat Exchangers

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 025,00

€ 1 025,00 kpl (ilman ALV)

€ 1 286,38

€ 1 286,38 kpl (Sis ALV:n)

Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm

€ 1 025,00

€ 1 025,00 kpl (ilman ALV)

€ 1 286,38

€ 1 286,38 kpl (Sis ALV:n)

Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Xylem

Dimensions

309.6 x 112 x 24.1mm

Number of Cooling Elements

60

Height

309.6mm

Series

BP410

Radiator Material

Copper

Colour

Silver

Depth

24.1mm

Maximum Working Temperature

+232°C

Minimum Working Temperature

-190°C

Width

112mm

Alkuperämaa

United States

Tuotetiedot

Brazed Plate Heat Exchangers

Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.

Heat Exchangers