Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
6mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
Yes
Body Width
47mm
Country of Origin
China
Stock information temporarily unavailable.
€ 22.70
€ 22.70 Each (Exc. Vat)
€ 28.49
€ 28.49 Each (inc. VAT)
Yale Padlock Weatherproof Padlock, 6mm Shackle, 47mm Body
1
€ 22.70
€ 22.70 Each (Exc. Vat)
€ 28.49
€ 28.49 Each (inc. VAT)
Yale Padlock Weatherproof Padlock, 6mm Shackle, 47mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
6mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
Yes
Body Width
47mm
Country of Origin
China