Yageo 10nF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 242-3918Brand: YageoManufacturers Part No.: CC0603KRX7R7BB103
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

CC

Minimum Operating Temperature

-55°C

Terminal Type

Standard

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

€ 40.00

€ 0.01 Each (On a Reel of 4000) (Exc. Vat)

€ 50.20

€ 0.013 Each (On a Reel of 4000) (inc. VAT)

Yageo 10nF MLCC, 16V dc V, ±10% , SMD

€ 40.00

€ 0.01 Each (On a Reel of 4000) (Exc. Vat)

€ 50.20

€ 0.013 Each (On a Reel of 4000) (inc. VAT)

Yageo 10nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

CC

Minimum Operating Temperature

-55°C

Terminal Type

Standard

Maximum Operating Temperature

+125°C