Plain Stainless Steel, Hex Bolt, M10 x 30mm

RS Stock No.: 418-8104Brand: Yahata NejiManufacturers Part No.: M10X30
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Length

30mm

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Product details

ISO Stainless Steel Hex Bolts

You may be interested in
Stock information temporarily unavailable.

€ 16.10

€ 16.10 1 Box of 10 (Exc. Vat)

€ 20.21

€ 20.21 1 Box of 10 (inc. VAT)

Plain Stainless Steel, Hex Bolt, M10 x 30mm

€ 16.10

€ 16.10 1 Box of 10 (Exc. Vat)

€ 20.21

€ 20.21 1 Box of 10 (inc. VAT)

Plain Stainless Steel, Hex Bolt, M10 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

30mm

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Product details

ISO Stainless Steel Hex Bolts

You may be interested in