Yuetsu, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 404-5401Brand: YuetsuManufacturers Part No.: 020-0242
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Yuetsu

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Miniature

Operating Frequency

0 → 4GHz

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan

Stock information temporarily unavailable.

Price on Asking

Yuetsu, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

Price on Asking

Yuetsu, Plug Cable Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yuetsu

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Miniature

Operating Frequency

0 → 4GHz

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan